69407 | Klein Tools
Transport bag, without tools, (L x W x H) 159 x 26 x 102 mm, 200 g, for MM100, MM200, MM500, MM1000, MM1300, MM2000, MM2300, MM5000, MM6000, CL100, CL200, CL1000, CL1200, CL1300, CL2000, CL2200, CL2300, CL2500, 69407
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.381 € *
Standard delivery time from the manufacturer is: 1 Week
Carry Bag, 69407, Klein Tools
The Tradesman Pro Medium Carrying Case comes with a handle for easy transportation. This durable and versatile black case has a Klein Tools lineman logo and orange and gray piping. It is great for meters, testers, infrared guns and tools.
Features
- Two layers of padding protect even delicate instruments
- Heavy-duty zipper and rugged PVC coated polyester for durability
- One interior and one exterior pocket for quick access and organization
- Sturdy handle with box stitching for secure transportation and convenient hanging
- Recommended for meters, testers, infrared guns and tools
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transport bag | |
| Additional parts | without tools | |
| Suitable for | MM100, MM200, MM500, MM1000, MM1300, MM2000, MM2300, MM5000, MM6000, CL100, CL200, CL1000, CL1200, CL1300, CL2000, CL2200, CL2300, CL2500 | |
| ESD protection | No | |
| Width | 26 mm | |
| Height | 102 mm | |
| Length | 159 mm | |
| Weight | 200 g | |
| Material | PVC/polyester | |
| Colour | black/orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 42029298 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |