69406 | Klein Tools
Transport bag, without tools, (L x W x H) 121 x 229 x 57 mm, 200 g, for CL100, CL110, CL120, CL200, CL220, CL310, CL312, CL320, CL390, CL445, CL490, CL600, CL700, CL710, CL800, CL810, CL1000, CL1200, CL1300, CL2000, CL2200, CL2300, CL2500, ET600, MM100, MM200, MM320, MM325, MM420, MM450, MM500, MM720, MM1000, MM1300, MM2000, MM2300, MM5000, MM6000, 69406
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.4810 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
47.48 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4810 €
3 pcs.
42.7329 €
*incl. VAT plus shipping costs
Subject to prior sale
Carry Bag, 69406, Klein Tools
The Tradesman Pro Small Carrying Case comes with a belt loop to attach to belts, bags and backpacks. This durable and versatile black case has a Klein Tools lineman logo and orange and gray piping. It is great for meters, testers, infrared guns and small tools.
Features
- Two layers of padding protect even delicate instruments
- Belt loop
- Heavy-duty zipper and rugged PVC coated polyester for durability
- Interior pocket for organization
- Loop with snap closure attaches to belts, bags and backpacks
- Recommended for meters, testers, infrared guns and small tools
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transport bag | |
| Additional parts | without tools | |
| Suitable for | CL100, CL110, CL120, CL200, CL220, CL310, CL312, CL320, CL390, CL445, CL490, CL600, CL700, CL710, CL800, CL810, CL1000, CL1200, CL1300, CL2000, CL2200, CL2300, CL2500, ET600, MM100, MM200, MM320, MM325, MM420, MM450, MM500, MM720, MM1000, MM1300, MM2000, MM2300, MM5000, MM6000 | |
| ESD protection | No | |
| Width | 229 mm | |
| Height | 57 mm | |
| Length | 121 mm | |
| Weight | 200 g | |
| Material | PVC/polyester | |
| Colour | black/orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 42029900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |