IR5 | Klein Tools

Klein Tools thermometer, IR5

Order No.: 25L0157
EAN: 092644690303
MPN:
IR5
IR5 Klein Tools Thermometers and Displays Image 1
IR5 Klein Tools Thermometers and Displays Image 2
IR5 Klein Tools Thermometers and Displays Image 3
IR5 Klein Tools Thermometers and Displays Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
83.1810 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
83.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
83.1810 €

Thermometer, IR5, Klein Tools

Klein Tools IR5 is a professional dual-laser targeting infrared thermometer, offering a wide measurement range, a tight 12:1 distance-to-spot ratio, dual targeting lasers, and several calculation modes to facilitate different temperature measurement applications. The dual lasers assist in targeting the measurement area. The distance between the two laser spots on the surface of the object being measured approximates the diameter of the circular measurement area from which the infrared sensor is collecting data.

Features

  • Optical Resolution (Distance-to-spot) is 12:1
  • Features include dual-laser targeting; auto-scan; max/min/avg/diff; high/low alarm; backlit display; auto power-off
  • Drop protection to 6.6-feet (2 m)
  • Measurement Range: -22-degrees to 752-degrees F (-30-degrees to 400-degrees C)
  • Not a medical device; thermometer is NOT intended for use on people or animals.
  • Uses one 9-volt battery, with battery life expectancy at 10 hours of continuous use with laser and backlight on
  • Includes custom pouch and batteries
  • Adjustable emissivity
  • Soft-touch, over-mold housing
  • For ambient temperatures above freezing, the accuracy is +/- 4-degrees F or +/- 2-percent; Accuracy below freezing is +/- 4-degrees F plus 0.2 degrees per degree below 32-degrees F
Technical specifications
Filter Property Value
Product type infrared thermometer
Version with dual lasers
min. operating temperature -30 °C
max. operating temperature 400 °C
Distance/measuring point ratio 12:1
Response Time 0.25 s
Logistics
Property Value
Country of origin CN
Customs tariff number 90273000
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15