IR10 | Klein Tools

Klein Tools thermometer, IR10

Order No.: 25L0156
EAN: 092644691850
MPN:
IR10
IR10 Klein Tools Thermometers and Displays Image 1
IR10 Klein Tools Thermometers and Displays Image 2
IR10 Klein Tools Thermometers and Displays Image 3
IR10 Klein Tools Thermometers and Displays Image 4
IR10 Klein Tools Thermometers and Displays Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
147.56 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
147.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
147.56 €

Thermometer, IR10, Klein Tools

Klein Tools IR10 is a professional dual targeting laser infrared (IR) thermometer. It offers a wide measurement range, a tight 20:1 distance-to-spot ratio, dual targeting lasers, and several calculation modes to facilitate different temperature measurement applications. In addition to measuring temperature using IR emission, it can also measure temperature using a standard K-type probe.

Features

  • Incorporates surface temperature measurement capability using IR emission and can also measure bulk temperatures of air, gas, or liquids using a standard K-Type probe
  • Dual targeting lasers offer more accurate determination of the area being tested
  • Measurement range for both IR and K-Type probe -40 to 1200-Degree Fahrenheit (-40 to 650-Degree Celsius)
  • Not a medical device; thermometer is NOT intended for use on people or animals.
  • Adjustable emissivity from 0.1-1.0 delivers flexibility to address multiple applications
  • Bright backlit display for working in low ambient lighting conditions
  • Statistical parameters for measurement event - max/min/avg/diff
  • User definable high/low limits with audible and visual alarms when limits are breached
  • Uses one 9-volt alkaline battery, with battery life expectancy at 8 hours of continuous use with laser and backlight on
Technical specifications
Filter Property Value
Product type infrared thermometer
Version type K
min. operating temperature -40 °C
max. operating temperature 650 °C
Distance/measuring point ratio 20:1
Resolution 0.1 °C/0.1 °F
Response Time 150 ms
Logistics
Property Value
Country of origin CN
Customs tariff number 90273000
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15