VDV770851 | Klein Tools

Remote unit expansion kit, RJ45, Koaxial F for Scout Pro 3 tester, VDV770851

Order No.: 25L0223
EAN: 092644582899
MPN:
VDV770851
Series: Scout
VDV770851 Klein Tools T&M Accessories and Spares Image 1
VDV770851 Klein Tools T&M Accessories and Spares Image 2
VDV770851 Klein Tools T&M Accessories and Spares Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
153.51 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
153.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
153.51 €

Remote Set, VDV770851, Klein Tools

Single-step Test + Map Remotes (#7 thru #12) cut cable testing and identification time in half! This Test + Map Expansion Kit increases testing capacity with these six additional smart remotes. The remotes ensure fast and accurate cable installations each time. Each is clearly marked for easy identification. This remote kit works with Klein's line of Scout Pro series of testers (sold separately).

Features

  • Increase your testing capability by 6 with these smart remote (#7 - #12)
  • Test voice (RJ11/12), data (RJ45) and video (F-connector) coax connections when used with the Scout Pro 3 tester (sold separately)
  • Test, map and identify in a single step cutting testing time in half
  • Includes: 6 Test + Map remotes (#7 - #12), 6 female-to-female coax adapters, 6 RJ45 jumper test cables, 2 RJ11 jumper cables, 2 RJ12 jumper cables and a zipper bag
  • Remotes are numbered #7 - #12 for easy identification
  • Each remote features an RJ45 jack to test data cables and a male F connector to test coaxial cables
  • Soft, slip-resistant overmold on each remote for easy gripping and heavy-duty, recessed-jack design for durability
  • Jumper cables connect the Test + Map remotes to wall outlets
  • Klein Universal RJ11/RJ12 jumper cable included to test phone jacks with no damage to these remotes
  • Durable, nylon zipper pouch holds all of the pieces in one place. Also, available separately ( Cat. No. VDV770-127)
Technical specifications
Filter Property Value
Product type remote unit expansion kit
Version RJ45, Koaxial F
Suitable for Scout Pro 3 tester
Logistics
Property Value
Country of origin CN
Customs tariff number 90304000
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15