VDV770850 | Klein Tools

Remote unit expansion kit, RJ45, Koaxial F for Scout Pro 3 tester, VDV770850

Order No.: 25L0222
EAN: 092644582868
MPN:
VDV770850
Series: Scout
VDV770850 Klein Tools T&M Accessories and Spares Image 1
VDV770850 Klein Tools T&M Accessories and Spares Image 2
VDV770850 Klein Tools T&M Accessories and Spares Image 3
VDV770850 Klein Tools T&M Accessories and Spares Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
172.5500 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
172.55 € *
Price list
Quantity
Price per unit*
1 pcs.
172.5500 €
3 pcs.
155.2950 €
*incl. VAT plus shipping costs
Subject to prior sale

Remote Set, VDV770850, Klein Tools

Single-step Test + Map Remotes (#2 thru #6) cut cable testing and identification time in half! The Test +Map Remote Update Kit tests, maps and identifies up to five locations. The remotes ensure fast and accurate cable installations each time. Each is clearly marked for easy identification. This remote kit works with Klein's line of Scout Pro series of testers (sold separately).

Features

  • Increase your testing capability with these 5 smart remotes (#2 - #6)
  • Test voice (RJ11/12), data (RJ45) and video (F-connector) coax connections when used with the Scout Pro 3 tester (sold separately)
  • Test, map and identify in a single step cutting testing time in half
  • Includes: 5 Test + Map remotes (#2 - #6), 6 coaxial adapters (female-to-female), 2 coaxial adapters (male-to-female), 7 RJ45 jumper cables, 2 RJ11 jumper cables, and 2 RJ12 jumper cables (6-Inch)
  • Remotes numbered #2 - #6 for fast, accurate identification
  • Each remote features an RJ45 jack to test data cables and a male F connector to test coaxial cables
  • Soft, slip-resistant overmold on each remote for easy gripping and heavy-duty, recessed-jack design for durability
  • Jumper cables connect the Test + Map remotes to wall outlets
  • Klein Universal RJ11/RJ12 jumper cable included to test phone jacks with no damage to these remotes
  • Includes a sturdy, zippered, padded case with molded foam inserts to safely store tester (sold separately), remotes and accessories
Technical specifications
Filter Property Value
Product type remote unit expansion kit
Version RJ45, Koaxial F
Suitable for Scout Pro 3 tester
Logistics
Property Value
Country of origin CN
Customs tariff number 90304000
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15