VDV110095 | Klein Tools
Stripping tool, yellow/gray, L 133 mm, 43 g, VDV110095
Order No.: 25L0179
EAN: 092644581793
MPN:
VDV110095
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.7040 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.70 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7040 €
3 pcs.
23.1336 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire Stripping Plier, VDV110095, Klein Tools
Klein Tools' Coax Combination Radial Stripper works on both standard and utility size cables. The durable, high-carbon steel cutting blades automatically adjusts to the different cable diameters. Klein's exclusive sliding depth gauge pre-measures cable for fast, accurate and repeatable stripping every time.
Features
- Durable high-carbon steel cutting blades automatically adjust to different cable diameters
- Complete 2-level cable prep/stripping in one step to 5/16-Inch and 1/4-Inch (7.9 mm and 6.4 mm)
- It preps/strips five different series of RG cables including: RG59, RG6, RG6Q, RG11 and RG7
- Easy debris clean-out
- Finger loop facilitates easy, controlled rotation
- Perfect for the data installer who works with utility cable as well standard cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping tool | |
| Version | yellow/gray | |
| 1000V Insulated | No | |
| Length | 133 mm | |
| Weight | 43 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |