VDV110061 | Klein Tools
Stripping tool, yellow/black, L 117 mm, 34 g, VDV110061
Order No.: 25L0178
EAN: 092644580949
MPN:
VDV110061
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.4910 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.49 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4910 €
3 pcs.
20.2419 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire Stripping Plier, VDV110061, Klein Tools
This cable stripper prepares multiple types of cable in common voice/data/video applications. It features an exclusive sliding depth gauge and variable stripping capability. The Klein Tools' coax cable radial stripper 2-level is made of high quality materials and construction for long-lasting results.
Features
- Exclusive sliding cable stop pre-measures cable for fast, accurate and repeatable strips
- Preps and strips RG59/RG6/6Q coaxial cable
- Two-level coaxial prep - 5/16-Inch and 1/4-Inch (7.9 mm and 6.4 mm)
- Sliding depth gauge for easy debris clean-out
- Durable high-carbon steel pre-set cutting blades automatically adjust to different cable diameters for precise, accurate cable stripping
- Finger loop design facilitates easy, controlled rotation
- Bright, highly visible color for quick identification
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping tool | |
| Version | yellow/black | |
| 1000V Insulated | No | |
| Length | 117 mm | |
| Weight | 34 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |