65121IMPCT | Klein Tools

3/8 inch deep socket kit, 23 pieces, 5/16 inches, 3/8 inches, 7/16 inches, 1/2 inches, 9/16 inches, 5/8 inches, 11/16 inches, 3/4 inches, 13/16 inches, 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 19 mm, 65121IMPCT

Order No.: 25L0095
EAN: 092644380297
MPN:
65121IMPCT
Series: KNECT
65121IMPCT Klein Tools Sockets, Ratchets and Accessories Image 1
65121IMPCT Klein Tools Sockets, Ratchets and Accessories Image 2
65121IMPCT Klein Tools Sockets, Ratchets and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
117.810 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
117.81 € *
Price list
Quantity
Price per unit*
1 pcs.
117.810 €
3 pcs.
106.029 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket wrench, 65121IMPCT, Klein Tools

This 23-piece SAE and metric deep-well impact socket set is built for tough jobs, featuring the most common sizes up to 13/16-Inch and 19 mm. Sockets offer superior access for hard-to-reach areas, while stamped size markings with white in-fill and color-coded rings ensure quick identification. Made from heat-treated Cr-Mo steel, these sockets withstand extreme torque. Includes three adapters and a MODbox accessory case for compact, modular storage.

Technical specifications
Filter Property Value
Version deep socket kit
ESD protection No
1000V Insulated No
Size 5/16 inches, 3/8 inches, 7/16 inches, 1/2 inches, 9/16 inches, 5/8 inches, 11/16 inches, 3/4 inches, 13/16 inches, 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 19 mm
Drive 3/8 inch
Contents 23 pieces
Logistics
Property Value
Country of origin TW
Customs tariff number 82041200
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15