65109IMPCTM | Klein Tools
3/8 inch deep socket kit, 9 pieces, 10 mm, 13 mm, 14 mm, 15 mm, 17 mm, 19 mm, 21 mm, 65109IMPCTM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.3310 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
65.33 € *
Price list
Quantity
Price per unit*
1 pcs.
65.3310 €
3 pcs.
58.7979 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket wrench, 65109IMPCTM, Klein Tools
This 9-piece metric deep-well impact socket set is built for tough jobs, featuring the most common sizes up to 21 mm. Sockets offer superior access for hard-to-reach areas, while stamped size markings with white in-fill and color-coded rings ensure quick identification. Made from heat-treated Cr-Mo steel, these sockets withstand extreme torque. Includes two adapters and a MODbox accessory case for compact, modular storage.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | deep socket kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 10 mm, 13 mm, 14 mm, 15 mm, 17 mm, 19 mm, 21 mm | |
| Drive | 3/8 inch | |
| Contents | 9 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82041200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |