32932M | Klein Tools
1/4 inch socket wrench kit, 4 pieces, hexagon, 7 mm, 8 mm, 10 mm, 12 mm, 32932M
Order No.: 25L0058
EAN: 092644327605
MPN:
32932M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.6810 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.68 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6810 €
6 pcs.
21.3129 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket wrench, 32932M, Klein Tools
The 4-in-1 Impact Rated Flip Socket Set provides 4 Hex nut driver sizes in one tool. The versatility provided allows for convenient swapping between sizes and quickly attaches to an impact driver or our 1/4-Inch quick-connect handles (handles not included). Every component is impact rated, making it an essential tool for the toughest driving applications.
Features
- Impact Rated Flip Socket Set includes 2 flip sockets for quick access and convenience to common sizes
- Rare-Earth magnet to retain fasteners for convenient and easy driving
- Color coded hex sizes for easy identification
- Flip sockets can be stored in any order or orientation on the shaft
- Shaft and socket are impact rated and designed for heavy-duty applications
- Handle not included
- Shallow socket depth optimized for hex head fasteners
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 7 mm, 8 mm, 10 mm, 12 mm | |
| Peak type | hexagon | |
| Drive | 1/4 inch | |
| Contents | 4 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |