32931M | Klein Tools

1/4 inch socket wrench kit, 2 pieces, hexagon, 8 mm, 10 mm, 32931M

Order No.: 25L0057
EAN: 092644326943
MPN:
32931M
32931M Klein Tools Sockets, Ratchets and Accessories Image 1
32931M Klein Tools Sockets, Ratchets and Accessories Image 2
32931M Klein Tools Sockets, Ratchets and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.6370 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.64 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6370 €
6 pcs.
13.1733 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket wrench, 32931M, Klein Tools

The 2-in-1 Impact Rated Flip Socket Set provides 2 Hex nut driver sizes in one tool. The versatility provided allows for convenient swapping between sizes and quickly attaches to an impact driver or our 1/4-Inch quick-connect handles (handles not included). Every component is impact rated, making it an essential tool for the toughest driving applications.

Features

  • Shaft and socket are impact rated and designed for heavy-duty applications
  • Rare-Earth magnet to retain fasteners for convenient and easy driving
  • Short hex shaft for work in tight spaces
  • Color coded hex sizes for easy identification
  • Flip socket allows for quick access and convenience to common sizes
  • Klein quick-connect handle easily connects to shaft for convenience on the jobsite (handle not included)
  • Shallow socket depth optimized for hex head fasteners
Technical specifications
Filter Property Value
Version socket wrench kit
ESD protection No
1000V Insulated No
Size 8 mm, 10 mm
Peak type hexagon
Drive 1/4 inch
Contents 2 pieces
Logistics
Property Value
Country of origin TW
Customs tariff number 82054000
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15