VDV501853EU | Klein Tools
Scout® Pro 3 Tester with Test Map™ Remote
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
379.610 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
379.61 € *
Price list
Quantity
Price per unit*
1 pcs.
379.610 €
3 pcs.
341.649 €
*incl. VAT plus shipping costs
Subject to prior sale
IT Network Tester, VDV501853EU, Klein Tools
The Scout Pro 3 Tester with Test + Map Remote Kit is a versatile cable tester that locates and tests voice, data and video cables. Use the self-storing remote and Test + Map remotes #2 - #6 for fast, accurate identification. Identify POE, POE+, A wiring, B wiring and voltage. This tester also measures cable length. This kit verifies accurate cable installations each time. Backlit display assists in reading results in lower light.
Features
- Tests voice (RJ11/12), data (RJ45) and video (F-connector) coax connections
- Detect, identify and test Power over Ethernet (PoE)
- Wiremap testing, testing for Miswires, Split Pairs, Short Faults, Open Faults, and Shield
- Measures cable length up to 2000 feet
- Trace cables, wire pairs and individual conductor wires with a multi-style tone generator (requires analog probe Cat. No. VDV500-123; sold separately)
- Includes 1 self-storing Test+Map remote (#1), 5 Test+Map remotes (#2-6), 7 female-to-female, 7 male-to-female coax barrel adapters, 7 RJ45 jumper cables (6-Inch), 2 RJ11, 2 RJ12 jumper cables (6-Inch)
- Includes a 9V battery and convenient carrying case
- Hub blink mode to identify port location on a hub or a switch
- 1 dockable smart remote, 5 loose smart remotes plus 7 female-to-female and 7 male-to-female coax adapters
- Backlit LCD screen displays cable length, wiremap, cable ID and test results
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable tester | |
| Audio Signal | Yes | |
| Connector | RJ45/RJ11/RJ12/coaxial F adapter |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90304000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |