VDV501852EU | Klein Tools
Scout® Pro 3 Tester with Locator Remote
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
236.810 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
236.81 € *
Price list
Quantity
Price per unit*
1 pcs.
236.810 €
3 pcs.
213.129 €
*incl. VAT plus shipping costs
Subject to prior sale
IT Network Tester, VDV501852EU, Klein Tools
The Scout Pro 3 Tester with Locator Remote Kit is a versatile cable tester that locates and tests voice, data and video cables. Identify multiple cable runs with 18 location mapping remotes (included). Test for Power over Ethernet (PoE) and measure cable length. This kit verifies accurate cable installations each time. Backlit display assists in reading results in lower light.
Features
- Cable tester for voice (RJ11/12), data (RJ45) and video (F-connector) coax connections
- Self-storing Test + Map Remote (#1) tests, maps and IDs a cable run in a single step
- Power over Ethernet Tester that displays PoE wire and Voltage
- Trace cables, wire pairs and individual conductor wires with a tone generator (requires analog probe Cat. No. VDV500-123; sold separately)
- Measures cable length up to 2,000 feet (610 m)
- Identify multiple cable runs with location-mapping remotes Identify
- Detect, identify and test Power over Ethernet (PoE)
- Backlit LCD screen displays cable length, wiremap, cable ID and test results
- Hub blink mode to identify port location on a hub or a switch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable tester | |
| Audio Signal | Yes | |
| Connector | RJ45/RJ11/RJ12/coaxial F adapter |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90304000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |