VDV826762 | Klein Tools
Plug, RJ45, 8 pole, 8P8C, Cat 5e, cable assembly, VDV826762, package with 200 pieces
Order No.: 25L0241
EAN: 092644691881
MPN:
VDV826762
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
78.4210 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
78.42 € *
Price list
Quantity
Price per unit*
1 pck.
78.4210 €
5 pck.
70.5789 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular Connectors, VDV826762, Klein Tools
Exclusive Klein-designed Pass-Thru CAT5e modular plugs for fast, reliable connector installations for data applications. Cable easily passes through connector for consistent and secure termination. Saves time, trims flush to end face when used with Klein Tools Pass-Thru Modular Crimper VDV226-110, and eliminates wasted materials.
Features
- Klein exclusive Pass-Thru Connectors provide fast, reliable connector installations for data applications
- CAT5e Cable easily passes through connector to visually ensure that wires are in the correct order for consistent and secure terminations
- 50 -inch minimum gold plating on all contact surfaces
- Category 5e performance per EIA/TIA B.2. and RoHS compliant
- For use with Klein Tools Pass-Thru Modular Crimper VDV226-110
- 8 position, 8 contact Pass Through style data plug for solid or stranded cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5e | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |