VDV826728 | Klein Tools
Plug, RJ45, 8 pole, 8P8C, Cat 5e, cable assembly, VDV826728, package with 10 pieces
Order No.: 25L0238
EAN: 092644690976
MPN:
VDV826728
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
15.3510 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.35 € *
Price list
Quantity
Price per unit*
1 pck.
15.3510 €
4 pck.
13.8159 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular Connectors, VDV826728, Klein Tools
Exclusive Klein-designed Pass-Thru modular plugs for fast, reliable connector installations for data applications. Saves time, trims flush to end face when used with Klein Tools Pass-Thru Modular Crimper VDV226-110, and eliminates wasted materials. 10-Pack of these 8 position, 8 contact Pass Through data plugs for solid or stranded cable.
Features
- Klein exclusive Pass-Thru Connectors provide fast, reliable connector installations for data applications
- CAT5e Cable easily passes through connector to visually ensure that wires are in the correct order for consistent and secure terminations
- 50 -inch minimum gold plating on all contact surfaces
- Category 5e performance per EIA/TIA B.2. and RoHS compliant
- For use with Klein Tools Pass-Thru Modular Crimper VDV226-110
- 8 position, 8 contact Pass Through style data plug for solid or stranded cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5e | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |