93MCLS | Klein Tools

Red Compact Cross Line Laser 35 Foot

Order No.: 25L0123
EAN: 092644930102
MPN:
93MCLS
93MCLS Klein Tools Angle Meters, Spirit and Laser Levels Image 1
93MCLS Klein Tools Angle Meters, Spirit and Laser Levels Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
71.2810 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
71.28 € *
Price list
Quantity
Price per unit*
1 pcs.
71.2810 €
4 pcs.
64.1529 €
*incl. VAT plus shipping costs
Subject to prior sale

Water levels, 93MCLS, Klein Tools

The Klein Tools Mini Cross-Line Laser Level is a high-performance laser leveling and alignment tool for professionals with over 18 hours of runtime with a Class 2 laser (IEC 60825-1 Ed. 3.) with an output power of less than or equal to 1mW at 630-642 nm. This level provides a reliable pendulum self-leveling system with red laser level lines. Equipped with a magnetic mounting bracket and overmold design that protects from water and dust.

Features

  • Self-Leveling Red Laser Level has easy-to-read, horizontal and vertical lines, optimized for indoor lighting conditions with a working range of 35 feet (10.7 m)
  • Projects horizontal and vertical lines to address various alignment tasks
  • Compact and lightweight design is easy to use in tight areas and to store when not in use
  • High precision laser project clean lines with accuracy of 3/16-Inch at 30 feet (9.1 m); auto out-of-level detection flashes lasers when no longer level
  • Magnetic mounting bracket screws into integrated 1/4-Inch-20 tripod mount
  • Over 18 hours of runtime provides enough laser power to ensure extended all day use
  • Durable overmold design that is IP54 rated protects the laser level from water and dust
Technical specifications
Filter Property Value
Version cross line laser
Length 107 mm
Material PC/ABS/TPE
Weight 400 g
Logistics
Property Value
Country of origin CN
Customs tariff number 90314990
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15