93MCLG | Klein Tools
Green Compact Cross Line Laser 50 Foot
Order No.: 25L0122
EAN: 092644930119
MPN:
93MCLG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.0810 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
95.08 € *
Price list
Quantity
Price per unit*
1 pcs.
95.0810 €
4 pcs.
85.5729 €
*incl. VAT plus shipping costs
Subject to prior sale
Water levels, 93MCLG, Klein Tools
The Klein Tools Mini Cross Laser Level is a high-performance laser leveling and alignment tool for professionals with over 8 hours of runtime with a Class 2 laser ( IEC 60825-1 Ed. 3.) with an output power of less than or equal to 1mW at 508-530 nm. This level provides a reliable pendulum self-leveling system with bright green laser level lines. Equipped with a magnetic mounting bracket and overmold design that protects from water and dust.
Features
- Self-Leveling Green Laser Level has easy-to-read, horizontal and vertical lines, optimized for indoor lighting conditions with a working range of 50 feet (15.2 m)
- Projects horizontal and vertical lines to address various alignment tasks
- Compact and lightweight design is easy to use in tight areas and to store when not in use
- High precision laser project clean lines with accuracy of 3/16-Inch at 33 feet (10 m); auto out-of-level detection flashes lasers when no longer level
- Magnetic mounting bracket screws into integrated 1/4-Inch-20 tripod mount
- Over 8-Hour runtime provides lasers power to ensure extended all day use
- Durable overmold design that is IP54 rated protects the laser level from water and dust
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cross line laser | |
| Length | 107 mm | |
| Material | PC/ABS/TPE | |
| Weight | 400 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90314990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |