602R8 | Klauke
Insulated tube cable lug, 10 mm², 8.5 mm, M8, red, 602R8
Order No.: 07F1249
EAN: 4012078468091
MPN:
602R8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8326 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
10 pcs.
1.7017 €
50 pcs.
1.5946 €
100 pcs.
1.4875 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated tubular cable lug, 602R8, Klauke
Insulated tubular cable lug for multi-stranded round conductors and pre-rounded multi-stranded sector shaped conductors.
Features
- Directly crimped with insulation
- Annealed material optimises material and crimping properties
- Simple and safe connection due to flat contact surfaces and internal chamfer
- Tin-plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 10 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Nominal size according to DIN | DIN 60228 | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| Hole diameter | 8.5 mm | |
| Thread size | M8 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |