IXC 60K-2LM | Kern

IoT-Line platform scale, 60 kg/20 g, IXC 60K-2LM

Order No.: 12L7352
EAN: 4045761358867
MPN:
IXC 60K-2LM
Series: IXC
IXC 60K-2LM Kern Weighing Scales
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,035.30 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
1,035.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,035.30 €

Platform scale, IXC 60K-2LM, Kern

Stainless steel platform scales with up to four interfaces and intuitive operation, with optional verification. Standardised, convenient KERN concept of operation, consistency across products in terms of design, menu structure, button functions, interface connection and interface protocol.

Features

  • Tough industry standard suitable for use in harsh industrial applications
  • Data query and remote control of the balance using a computer or CRM/ERP systems using the KERN Communication Protocol
Technical specifications
Filter Property Value
Product type IoT-Line platform scale
Weighing Capacity 60 kg
Readability 20 g
Logistics
Property Value
Country of origin CN
Customs tariff number 84238220
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes