IXC-A02 | Kern

Tripod, tripod height 600 mm, IXC-A02

Order No.: 12L7359
EAN: 4045761475755
MPN:
IXC-A02
Series: IXC
IXC-A02 Kern Weighing Scales
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
130.90 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
130.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
130.90 €

Tripod, IXC-A02, Kern

Tripod stand to elevate display device. Height of stand approx. 600 mm.

Technical specifications
Filter Property Value
Product type tripod
Version tripod height 600 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 96200010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes