IXC 10K-4 | Kern
IoT-Line platform scale, 15 kg/0.5 g, IXC 10K-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
809.20 € *
Available in 5 Days: 20 pcs. - if ordered today
Platform scale, IXC 10K-4, Kern
Stainless steel platform scales with up to four interfaces and intuitive operation. Standardised, convenient KERN concept of operation, consistency across products in terms of design, menu structure, button functions, interface connection and interface protocol.
Features
- Tough industry standard suitable for use in harsh industrial applications
- Data query and remote control of the balance using a computer or CRM/ERP systems using the KERN Communication Protocol
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | IoT-Line platform scale | |
| Weighing Capacity | 15 kg | |
| Readability | 0.5 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84238129 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |