CPE 6K-3 | Kern
Counting bench scale, 6 kg/0.2 g, CPE 6K-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
285.60 € *
Available: 1 pcs.
Available in 5 Days: 20 pcs. - if ordered today
Counting scale, CPE 6K-3, Kern
Compact bench scale for rapid, simple counting, checkweighing applications and much more, counting resolution of 30,000 points.
Features
- Three displays for weight display, reference weight, total pieces
- Compact size, practical for small spaces
- RS-232 data interface for connection to a printer as standard
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counting scale | |
| Weighing Capacity | 6 kg | |
| Readability | 0.2 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84238129 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |