CPE 30K-3 | Kern

Counting bench scale, 30 kg/1 g, CPE 30K-3

Order No.: 12L7284
EAN: 4045761252608
MPN:
CPE 30K-3
Series: CPE
CPE 30K-3 Kern Weighing Scales Image 1
CPE 30K-3 Kern Weighing Scales Image 2
CPE 30K-3 Kern Weighing Scales Image 3
CPE 30K-3 Kern Weighing Scales Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
285.60 € *
Available: 1 pcs.
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
285.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
285.60 €

Counting scale, CPE 30K-3, Kern

Compact bench scale for rapid, simple counting, checkweighing applications and much more, counting resolution of 30,000 points.

Features

  • Three displays for weight display, reference weight, total pieces
  • Compact size, practical for small spaces
  • RS-232 data interface for connection to a printer as standard
Technical specifications
Filter Property Value
Product type counting scale
Weighing Capacity 30 kg
Readability 1 g
Logistics
Property Value
Country of origin CN
Customs tariff number 84238129
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes