CPE 15K-3 | Kern
Counting bench scale, 15 kg/0.5 g, CPE 15K-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
285.60 € *
Available: 2 pcs.
Available in 5 Days: 20 pcs. - if ordered today
Counting scale, CPE 15K-3, Kern
Compact bench scale for rapid, simple counting, checkweighing applications and much more, counting resolution of 30,000 points.
Features
- Three displays for weight display, reference weight, total pieces
- Compact size, practical for small spaces
- RS-232 data interface for connection to a printer as standard
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counting scale | |
| Weighing Capacity | 15 kg | |
| Readability | 0.5 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84238129 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |