OKO 178T251 | Kern Optics
Digital microscope kit, 50x, LED, 8 megapixel, for metal and surface analysis, Kern Optics, OKO 178T251
NCNR (non cancelable / non returnable)
Digital microscope set, OKO 178T251, Kern Optics
This device is a professional, versatile, metallurgical microscope, which is used in testing metals and analysing surfaces. This device is a combi variant of LED incident illumination and LED transmitted illumination. A height-adjustable 1.25 Abbe condenser which can be centred as well as a field diaphragm for complete professional Köhler illumination are part of the standard version. An open, mechanical angle table is integrated as standard. An open, mechanical angle table is integrated as standard.
The microscope camera is versatile and can be connected to the microscope as well as to a laptop or PC via a USB cable (USB 3.0). Thanks to proven CMOS technology combined with USB, images are displayed quickly and clearly. These cameras are also suitable for more demanding applications, such as darkfield, phase contrast, and fluorescence applications. Power is supplied via the USB cable, so no additional power source is required.
Features
- 360° rotatable microscope head
- Trinocular Microscope: For the inspection with both eyes and the additional option for the connection of a camera.
- Polarising unit: To polarise the light.
- Transfer of the live image to an external screen using HDMI.
- Transfer of stored data to a computer via USB data cable.
| Filter | Property | Value |
|---|---|---|
| Product type | digital microscope kit | |
| Version | LED | |
| Suitable for | metal and surface analysis | |
| Magnification | 50 | |
| illuminated | Yes | |
| Resolution | 8 megapixel | |
| Interfaces | USB 2.0/USB 3.0/HDMI/Wi-Fi/bluetooth/ethernet |
| Property | Value |
|---|---|
| Customs tariff number | 90118000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |