OKO 178C832 | Kern Optics
Digital microscope kit, 50x, LED, 5.1 megapixel, for metal and surface analysis, Kern Optics, OKO 178C832
NCNR (non cancelable / non returnable)
Digital microscope set, OKO 178C832, Kern Optics
This device is a professional, versatile, metallurgical microscope, which is used in testing metals and analysing surfaces. This device is a combi variant of LED incident illumination and LED transmitted illumination. A height-adjustable 1.25 Abbe condenser which can be centred as well as a field diaphragm for complete professional Köhler illumination are part of the standard version. An open, mechanical angle table is integrated as standard. An open, mechanical angle table is integrated as standard.
The ODC 251 microscope tablet camera consists of an Android tablet with a 10.5" HD touchscreen display combined with an 8-megapixel camera. It is intuitive to use and is suitable for all trinocular microscopes with a C-mount adapter. The tablet cameras were specifically designed for easy and direct observation of samples on the screen, whether in laboratory use, quality control, or in education and research. The integrated high-performance camera features an 8-MP image sensor with a sensor size of 1/1.8" and can record videos at 4K resolution. This allows not only live transmission of the image to the Android tablet but also the creation of high-resolution images and videos for documentation. Measurements, such as distance and area measurements, are also possible.
Features
- 360° rotatable microscope head
- Trinocular Microscope: For the inspection with both eyes and the additional option for the connection of a camera.
- Polarising unit: To polarise the light.
- Length measurement: Integrated scale in the eyepiece.
- Infinity system: Infinity corrected optical system.
| Filter | Property | Value |
|---|---|---|
| Product type | digital microscope kit | |
| Version | LED | |
| Suitable for | metal and surface analysis | |
| Magnification | 50 | |
| illuminated | Yes | |
| Resolution | 5.1 megapixel | |
| Interfaces | USB 3.0 |
| Property | Value |
|---|---|
| Customs tariff number | 90118000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |