OCM 162T251 | Kern Optics
Digital microscope kit, 40x, LED, 8 megapixel, for cell and tissue cultures, Kern Optics, OCM 162T251
NCNR (non cancelable / non returnable)
Digital microscope set, OCM 162T251, Kern Optics
The ODC 251 microscope tablet camera is now also available as a complete digital solution in a practical set with microscope and matching C-mount adapter. This product stands out because of its unbeatable and consistently high quality and its ergonomic, robust and extremely stable. This design, with its large working distance, is particularly suitable for the monitoring and analysis of cell cultures, for example. A 5W LED illumination unit ensures the optimum illumination in the bright field of your samples. A special Abbe N.A. 0.3 condenser with aperture diaphragm and large working distance of 72 mm guarantees the very best working practise in the bright field and with fluorescence applications.
ODC 251 microscope tablet camera consists of an Android tablet with a 10.5" HD touch display in combination with an 8 MP camera. It is intuitive to use and is suitable for all trinocular microscopes with a C-mount adapter. The tablet cameras have been specially developed for simple, direct monitoring of samples on the screen, whether used in the laboratory, in quality testing or in training and studying. The integrated high-performance camera has an 8 MP image sensor with a sensor size of 1/1.8" and is able to record videos with a resolution of 4K. In this way, as well a live transfer of the image to the Android table, high-resolution images and videos can also be created for the documentation. Measuring functions, such as, for example, functions for measuring distance and surfaces are also available. Automatic white balance and automatic contrast adjustment can be performed quickly and easily, which enables efficient working procedures.
Features
- Trinocular Microscope: For the inspection with both eyes and the additional option for the connection of a camera
- Abbe Condenser: With high numerical aperture for the concentration and the focusing of light.
- LED illumination: Cold, energy saving and especially long-life illumination.
- Phase contrast unit: For a higher contrast.
| Filter | Property | Value |
|---|---|---|
| Product type | digital microscope kit | |
| Version | LED | |
| Suitable for | cell and tissue cultures | |
| Magnification | 40 | |
| illuminated | Yes | |
| Resolution | 8 megapixel | |
| Interfaces | USB 2.0/USB 3.0/HDMI/Wi-Fi/bluetooth/ethernet |
| Property | Value |
|---|---|
| Customs tariff number | 90118000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |