OCM 162 | Kern Optics

Digital microscope, 40x, LED, for cell and tissue cultures, Kern Optics, OCM 162

Order No.: 22K1866
EAN: 4045761489745
MPN:
OCM 162
Series: OCM
OCM 162 Kern Optics Microscopes, inspection cameras, light sources, accessories Image 1
OCM 162 Kern Optics Microscopes, inspection cameras, light sources, accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4,105.50 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
4,105.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4,105.50 €

Inverted microscope, OCM 162, Kern Optics

This product stands out through its design which is ergonomic, robust and extremely stable. This design, with its large working distance, is particularly suitable for the monitoring and analysis of cell cultures, for example. A 5W LED illumination unit ensures the optimum illumination in the bright field of your samples. A special Abbe N.A. 0.3 condenser with aperture diaphragm and large working distance of 72 mm guarantees the very best working practise in the bright field and with fluorescence applications. The mechanical stage including specimen holder (∅ 110 mm) means that you can work quickly and effectively.

Features

  • Trinocular Microscope: For the inspection with both eyes and the additional option for the connection of a camera
  • Abbe Condenser: With high numerical aperture for the concentration and the focusing of light
  • LED illumination: Cold, energy saving and especially long-life illumination.
  • Phase contrast unit: For a higher contrast.
  • Infinity system: Infinity corrected optical system.
Technical specifications
Filter Property Value
Product type digital microscope
Version LED
Suitable for cell and tissue cultures
Magnification 40
illuminated Yes
Logistics
Property Value
Customs tariff number 90118000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back