193449 | Kendrion Kuhnke
Magnet Lock, AL7011, aktive-lock., -F-24VDC 10%ED
Order No.: 27G229
EAN: 4099889489804
MPN:
193449
As a private customer, you can buy this item as soon as we have it back in stock.
Solenoid door lock, 193449, Kuhnke
The solenoid door lock integrates a high-performance linear solenoid, which has monostable (self-locking) and bistable design (active-locking).
Features
- Emergency opener
- High lifetime
- Detection of door position and locking progress
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | active-locked | |
| Rated voltage (DC) | 24 V | |
| On Period | 10 % ED | |
| Power | 36 W | |
| Stroke | 1 mm | |
| Connection | stranded wires | |
| Return spring | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83014090 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |