K12540L63BD | Kasp
Padlock, high shackle, level 5, shackle (H) 63 mm, brass, (B) 40 mm, K12540L63BD
Order No.: 03L4721
EAN: 5013969900675
MPN:
K12540L63BD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8857 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
17.89 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8857 €
5 pcs.
16.1126 €
*incl. VAT plus shipping costs
Subject to prior sale
- Brass shackle - anti spark and added resistance to corrosion
- Double bolted locking mechanism
- Solid brass body
- Anti pick mushroom pins
- Paracentric keyway
- Supplied with 2 keys
- Padlock width: 40 mm
- Shackle diameter: 6,4 mm
- Internal shackle height: 63 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | padlock, high shackle | |
| Security Rating | 5 | |
| Shackle Diameter | 6.3 mm | |
| Stirrup inner height | 63 mm | |
| Width | 40 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83011000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |