783260708 | Kabeltronik
TPE-switching strand, UL-Style 11959/11960, 0.14 mm², AWG 26, 7 x 0.16 mm, red, outer Ø 1.1 mm, 783260708
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.3689 € *
Available in 7 Days: 2,500 mtr. - if ordered today
Total Price:
184.45 € *
Price list
Quantity
Price per unit*
500 mtr.
0.3689 €
1000 mtr.
0.3213 €
3000 mtr.
0.2844 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, 783260708, Kabeltronik
The 783260708 is a stranded wire for internal wiring of electrical devices and control cabinets. Due to extremely thin wall thicknesses and a wide temperature range, it is an excellent alternative to wires with PVC, fluoropolymer or cross-linked insulation. The insulation material has good bending and flexing properties, excellent ageing characteristics and very good chemical resistance. The material is also flame-retardant and free of paint-wetting impairment substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.14 mm² | |
| AWG cross-section | AWG 26 | |
| Cable structure | 7 x 0.16 mm | |
| Colour | red | |
| Core insulation material | TPE | |
| Outer diameter | 1.1 mm | |
| Halogen free | No | |
| Standard number | UL | |
| Cable material | copper, tin-plated | |
| Temperature range (active) | -40 °C to 120 °C | |
| Bending radius moved | 14.3 mm | |
| Rated voltage | 1000 V | |
| Test voltage | 6 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 500 meters |
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |