783221910 | Kabeltronik

TPE-switching strand, UL-Style 11959/11960, 0.34 mm², AWG 22, 19 x 0.16 mm, purple, outer Ø 1.45 mm, 783221910

Order No.: 91F8474
EAN: 4099891994334
MPN:
783221910
783221910 Kabeltronik Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.4522 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
113.05 € *
Price list
Quantity
Price per unit*
250 mtr.
0.4522 €
1000 mtr.
0.4046 €
3000 mtr.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale

TPE switch cord, 783221910, Kabeltronik

TPE switch cord for internal wiring of electrical devices and control cabinets. Due to extremely thin wall thicknesses and a wide temperature range, it is an excellent alternative to wires with PVC, fluoropolymer or cross-linked insulation. The insulation material has good bending and flexing properties, excellent ageing characteristics and very good chemical resistance. The material is also flame-retardant and free of paint-wetting impairment substances.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.34 mm²
AWG cross-section AWG 22
Cable structure 19 x 0.16 mm
Colour purple
Core insulation material TPE
Material PVC
Outer diameter 1.45 mm
Cable material copper, tin-plated
Temperature range (unmoved) -40 °C to 120 °C
Rated voltage 1000 V
Test voltage 6 kV
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Original Packaging Reel with 250 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes