783221909 | Kabeltronik

TPE-switching strand, UL-Style 11959/11960, 0.34 mm², AWG 22, 19 x 0.16 mm, black, outer Ø 1.45 mm, 783221909

Order No.: 91F8459
EAN: 4099891755928
MPN:
783221909
783221909 Kabeltronik Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.4284 € *
Available in 7 Days: 4,130 mtr. - if ordered today
Total Price:
107.10 € *
Price list
Quantity
Price per unit*
250 mtr.
0.4284 €
1000 mtr.
0.3808 €
3000 mtr.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded wire, 783221909, Kabeltronik

The 783221909 is a stranded wire for internal wiring of electrical devices and control cabinets. Due to extremely thin wall thicknesses and a wide temperature range, it is an excellent alternative to wires with PVC, fluoropolymer or cross-linked insulation. The insulation material has good bending and flexing properties, excellent ageing characteristics and very good chemical resistance. The material is also flame-retardant and free of paint-wetting impairment substances.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.34 mm²
AWG cross-section AWG 22
Cable structure 19 x 0.16 mm
Colour black
Core insulation material TPE
Outer diameter 1.45 mm
Halogen free No
Standard number UL
Cable material copper, tin-plated
Temperature range (active) -40 °C to 120 °C
Bending radius moved 18.85 mm
Rated voltage 1000 V
Test voltage 6 kV
Logistics
Property Value
Original Packaging Reel with 250 meters
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes