783221905 | Kabeltronik
TPE-switching strand, UL-Style 11959/11960, 0.34 mm², AWG 22, 19 x 0.16 mm, gray, outer Ø 1.45 mm, 783221905
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.4284 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
107.10 € *
Price list
Quantity
Price per unit*
250 mtr.
0.4284 €
1000 mtr.
0.3808 €
3000 mtr.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
TPE switch cord, 783221905, Kabeltronik
TPE switch cord for internal wiring of electrical devices and control cabinets. Due to extremely thin wall thicknesses and a wide temperature range, it is an excellent alternative to wires with PVC, fluoropolymer or cross-linked insulation. The insulation material has good bending and flexing properties, excellent ageing characteristics and very good chemical resistance. The material is also flame-retardant and free of paint-wetting impairment substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.34 mm² | |
| AWG cross-section | AWG 22 | |
| Cable structure | 19 x 0.16 mm | |
| Colour | gray | |
| Core insulation material | TPE | |
| Material | PVC | |
| Outer diameter | 1.45 mm | |
| Cable material | copper, tin-plated | |
| Temperature range (unmoved) | -40 °C to 120 °C | |
| Rated voltage | 1000 V | |
| Test voltage | 6 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 250 meters |
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |