783182804 | Kabeltronik
TPE-switching strand, UL-Style 11959/11960, 0.9 mm², AWG 28, 18 x 0.2 mm, yellow, outer Ø 1.85 mm, 783182804
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.5355 € *
Standard delivery time from the manufacturer is: 2 Weeks
Stranded wire, 783182804, Kabeltronik
The 783182804 is a stranded wire for internal wiring of electrical devices and control cabinets. Due to extremely thin wall thicknesses and a wide temperature range, it is an excellent alternative to wires with PVC, fluoropolymer or cross-linked insulation. The insulation material has good bending and flexing properties, excellent ageing characteristics and very good chemical resistance. The material is also flame-retardant and free of paint-wetting impairment substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.9 mm² | |
| AWG cross-section | AWG 28 | |
| Cable structure | 18 x 0.2 mm | |
| Colour | yellow | |
| Core insulation material | TPE | |
| Outer diameter | 1.85 mm | |
| Halogen free | No | |
| Standard number | UL | |
| Cable material | copper, tin-plated | |
| Temperature range (active) | -40 °C to 120 °C | |
| Bending radius moved | 24.05 mm | |
| Rated voltage | 1000 V | |
| Test voltage | 6 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 250 meters |
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |