SEN-PRESSURE20 | joy-iT

Joy-iT, extension board, pressure sensor, 0-20 kg, for Raspberry Pi, Arduino, SEN-PRESSURE20

Order No.: 31G0026
EAN: 4250236820897
MPN:
SEN-PRESSURE20
SEN-PRESSURE20 joy-iT Single Board Computer Image 1
SEN-PRESSURE20 joy-iT Single Board Computer Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5700 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.5700 €

Pressure sensor, SEN-PRESSURE20, joy-iT

This pressure sensor works by means of analog resistance detection, when external pressure is applied to the sensor, the resistance and thus the voltage of the analog signal changes. The sensor is highly sensitive, flexible and the sensor strip is waterproof.

Features

  • High sensitivity and flexibility
  • Water-proof sensor strip
  • No electrostatic discharge or magnetic interference

Applications

  • Robotic
  • Microcontroller projects
Technical specifications
Filter Property Value
Product type extension board
Version pressure sensor, 0-20 kg
Suitable for Raspberry Pi, Arduino
Logistics
Property Value
Country of origin CN
Customs tariff number 84733020
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes