SEN-PRESSURE10 | joy-iT
Joy-iT, extension board, pressure sensor, 0-10 kg, for Raspberry Pi, Arduino, SEN-PRESSURE10
Order No.: 31G0024
EAN: 4250236820019
MPN:
SEN-PRESSURE10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4030 € *
Standard delivery time from the manufacturer is: 1 Week
Pressure sensor, SEN-PRESSURE10, joy-iT
This pressure sensor works by means of analog resistance detection, when external pressure is applied to the sensor, the resistance and thus the voltage of the analog signal changes. The sensor is highly sensitive, flexible and the sensor strip is waterproof.
Features
- High sensitivity and flexibility
- Water-proof sensor strip
- No electrostatic discharge or magnetic interference
Applications
- Robotic
- Microcontroller projects
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | pressure sensor, 0-10 kg | |
| Suitable for | Raspberry Pi, Arduino |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84733020 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |