SEN-HX711-05R2 | joy-iT

Joy-iT, extension board, load cell module up to 5 kg, SEN-HX711-05R2

Order No.: 31G0028
EAN: 4250236830520
MPN:
SEN-HX711-05R2
SEN-HX711-05R2 joy-iT Single Board Computer Image 1
SEN-HX711-05R2 joy-iT Single Board Computer Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.355 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.355 €

Load cell, SEN-HX711-05R2, joy-iT

With this load cell including amplifier board you can build your own scale in combination with a microcontroller or single board computer. On the amplifier board is a HX711 24 bit A/D converter to convert the analog signal of the load cell into a weight with high accuracy. There are a lot of application examples online for this converter due to its high popularity.

Technical specifications
Filter Property Value
Product type extension board
Version load cell module up to 5 kg
Logistics
Property Value
Country of origin CN
Customs tariff number 84239010
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes