SEN-HX711-01 | joy-iT
Joy-iT, extension board, load cell module up to 1 kg, for single board computer, SEN-HX711-01
Order No.: 31G0038
EAN: 4250236822266
MPN:
SEN-HX711-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9270 € *
Standard delivery time from the manufacturer is: 1 Week
Load cell, SEN-HX711-01, joy-iT
With this load cell including amplifier board you can build your own scale in combination with a microcontroller or single board computer. On the amplifier board is a HX711 24 bit A/D converter to convert the analog signal of the load cell into a weight with high accuracy. There are a lot of application examples online for this converter due to its high popularity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | load cell module up to 1 kg | |
| Suitable for | single board computer | |
| Interfaces | serial, 2-wire | |
| Connection | cable connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84239010 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |