ARD-CNC-KIT2 | joy-iT

Joy-iT, extension board, 12-35 V, for Arduino UNO, ARD-CNC-KIT2

Order No.: 73S3026
EAN: 4250236828329
MPN:
ARD-CNC-KIT2
ARD-CNC-KIT2 joy-iT Single Board Computer Image 1
ARD-CNC-KIT2 joy-iT Single Board Computer Image 2
ARD-CNC-KIT2 joy-iT Single Board Computer Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.781 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
117.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
11.781 €

Controller Board, ARD-CNC-KIT2, joy-iT

The ARD-CNC-Kit2 is a specially developed expansion board designed to enable the control of CNC machines via an Arduino board. This kit is characterized by its compatibility with GRBL v0.9, a popular open source software developed for CNC applications. By supporting GRBL v0.9, the ARD-CNC-Kit2 can utilize advanced features such as PWM (pulse width modulation) spindle speed control and the implementation of soft limits, which are used to keep the machine within safe operating limits. These features are particularly important for users who require precise and safe machine control. The kit enables the control of up to four stepper motors simultaneously, with each motor controlled by a DRV8825 motor driver. These drivers are known for their efficiency and reliability and come with heat sinks that ensure optimal heat dissipation. This minimizes the risk of overheating and resulting damage or loss of performance.

In addition, the ARD-CNC-Kit2 offers extended connection options for machine control. It has dedicated ports for limit switches on each axis, which enables additional safety and accuracy during machining. In addition, there are ports for spindle control and cooling mist, which can be used for special CNC machining operations such as milling metals or other materials that require cooling during the process. The design of the ARD-CNC-Kit2 is such that it fits directly onto an Arduino Uno or a compatible designed board. This integration greatly simplifies setup and installation, making it ideal for hobbyists, makers and educational institutions looking to experiment with CNC technology or expand their existing capabilities.

Features

  • GRBL 0.9 compatible
  • PWM spindle controll
  • Soft limits
  • Inlcuding 4x DRV8825 motor driver
  • 6 endstop connections
  • Reset button
Technical specifications
Filter Property Value
Product type extension board
Version 12-35 V
Suitable for Arduino UNO
Logistics
Property Value
Customs tariff number 85423190
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes