ARD-CNC-KIT1 | joy-iT
Joy-iT, extension board, motor driver kit, for Arduino UNO, ARD-CNC-KIT1
Order No.: 73S3024
EAN: 4250236815961
MPN:
ARD-CNC-KIT1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.758 € *
Standard delivery time from the manufacturer is: 1 Week
Motor Control Kit, ARD-CNC-KIT1, joy-iT
This Controllerboard, which is designed for use with Arduino Uno or an Arduino Uno-compatible board you can install your costumized CNC milling machine. It can be operated from 12 to 36 Volt as required and can control up to 4 axes with the supplied A4988 motor drivers easily, as it is a 100% compatible to GRBL.
Features
- Removable motodrivers
- Reset-button
- Screw terminals for power supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | motor driver kit | |
| Suitable for | Arduino UNO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |