RB-BREADBOARD2 | joy-iT

Plug-in board, 165 x 54 mm, single sided, plastic, RB-BREADBOARD2

Order No.: 64S4270
EAN: 4250236815305
MPN:
RB-BREADBOARD2
RB-BREADBOARD2 joy-iT PCBs
Image may differ
Unit Price (€ / pc.)
4.4863 € *
Available: 4 pcs.
Total Price:
4.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.4863 €

Breadboard, RB-BREADBOARD2, joy-iT

This breadboard suits perfect for every hobbyist. It allows you to build experimental setups and circuits with your Raspberry Pi or other single-board computers, where you can tinker with sensors, among other things. No soldering is necessary, the components are connected by spring contacts. The bottom side has been provided with an adhesive surface for fastening.

Technical specifications
Filter Property Value
Version breadboard
One / two-sided single sided
Material plastic
Throughplated No
Length 165 mm
Width 54 mm
Height 10 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85340019
Original Packaging Carton with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes