RB-BREADBOARD2-B | joy-iT
Plug-in board, 165 x 54 mm, pitch 2.54 mm, single sided, plastic, RB-BREADBOARD2-B
Order No.: 64S4280
EAN: 4250236825960
MPN:
RB-BREADBOARD2-B
Unit Price (€ / pc.)
3.9865 € *
Available: 2 pcs.
Breadboard, RB-BREADBOARD2-B, joy-iT
This breadboard is designed to optimize your prototyping experience. With precise plug-in holes and universal compatibility, it allows you to connect electronic components securely and effortlessly. This allows you to implement your ideas quickly and reliably.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | breadboard | |
| One / two-sided | single sided | |
| Material | plastic | |
| Throughplated | No | |
| Grid | 2.54 mm | |
| Length | 165 mm | |
| Width | 54 mm | |
| Height | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85340019 |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |