SBC-NODEMCU-ESP32 | joy-iT

Tensilica LX6 Dual-Core development board, 240 MHz, SBC-NODEMCU-ESP32

Order No.: 73S3048
EAN: 4250236816104
MPN:
SBC-NODEMCU-ESP32
SBC-NODEMCU-ESP32 joy-iT Microcontrollers Image 1
SBC-NODEMCU-ESP32 joy-iT Microcontrollers Image 2
SBC-NODEMCU-ESP32 joy-iT Microcontrollers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.783 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.783 €

Microcontroller development board, SBC-NODEMCU-ESP32, joy-iT

With the NodeMCU-ESP32, comfortable prototyping is possible with simple programming via Luascript or the Arduino IDE and the breadboard-compatible design. This board has 2.4 GHz dual-mode Wifi and a BT wireless connection. In addition, a 512 KB SRAM and a 4MB flash memory are integrated into the microcontroller development board. The board has 21 pins for interface connection, including I2C, SPI, UART, DAC, and ADC.

Technical specifications
Filter Property Value
Assembly THT
Processor core Tensilica LX6 Dual-Core
Clock frequency 240 MHz
Memory size 4 MB
Data RAM Size 512 KB
Protocol I2C, SPI, UART, DAC, ADC
Voltage 3.3 V
Number of pins 21
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 84733020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes