SBC-NODEMCU-ESP32-C | joy-iT

Tensilica LX6 Dual-Core development board, 240 MHz, SBC-NODEMCU-ESP32-C

Order No.: 73S3050
EAN: 4250236828817
MPN:
SBC-NODEMCU-ESP32-C
SBC-NODEMCU-ESP32-C joy-iT Microcontrollers Image 1
SBC-NODEMCU-ESP32-C joy-iT Microcontrollers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.282 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.282 €

Microcontroller development board, SBC-NODEMCU-ESP32-C, joy-iT

The NodeMCU-ESP32 is an ideal choice for effortless prototyping, offering easy programming through Lua script or the Arduino IDE. Its breadboard-compatible design ensures quick setup and integration into your projects. This powerful development board features 2.4 GHz dual-mode Wi-Fi and BT wireless connectivity, enabling seamless communication for a wide range of applications. Equipped with 512 KB of SRAM and 4 MB of flash memory, the NodeMCU-ESP32 provides ample resources for your projects. It also includes 21 GPIO pins for flexible interfacing, supporting protocols such as I2C, SPI, UART, DAC, and ADC for a variety of sensor and peripheral integrations. Additionally, the board includes a USB-C interface for fast and convenient power and data transfer, ensuring modern connectivity standards.

Technical specifications
Filter Property Value
Assembly THT
Processor core Tensilica LX6 Dual-Core
Clock frequency 240 MHz
Memory size 4 MB
Data RAM Size 512 KB
Protocol I2C, SPI, UART, DAC, ADC
Voltage 3.3 V
Number of pins 21
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 84733020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes