BUTTON22NA-01 | joy-iT
Emergency stop, rotary release, mounting Ø 22 mm, illuminated, red/green, 24 V, 1 Form A (N/O) + 1 Form B (N/C), BUTTON22NA-01
NCNR (non cancelable / non returnable)
Emergency stop pushbutton, BUTTON22NA-01, joy-iT
This latching emergency stop pushbutton convinces with high-quality materials, protection classes, and ergonomics. It is made of stainless steel and meets the protection classes IP67 (dust and water), IK10 (impact), and PA66 (flame). The steel pushbutton has a luminous LED ring, which can light up in two different colors (red & green). This is used to identify whether or not the emergency stop has already been pressed. When the emergency stop is pressed, the button will engage, this can be released by turning the switch.
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| illuminated | Yes | |
| Colour of the LED | red/green | |
| Collar shape of the front frame | round | |
| Installation diameter | 22 mm | |
| Height | 46.5 mm | |
| Degree of protection (IP) | IP67/IK10 | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Rated voltage | 24 V |
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |