ECR2GLK470MLL751631 | Jianghai

Electrolytic capacitor, 47 µF, 400 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16 mm, ECR2GLK470MLL751631

Order No.: 13D816
EAN: 4099879872951
MPN:
ECR2GLK470MLL751631
Series: CD 261
ECR2GLK470MLL751631 Jianghai Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6422 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.6422 €

Electrolytic capacitor in insulated aluminum can, type Jianghai CD 261 LK.

Radial wire connection of approx. 15/20 mm length

Rated voltage 400 VDC.

Technical specifications
Filter Property Value
Version polar
Capacity 47 µF
Rated voltage (DC) 400 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 6.8 Ω
Ripple current 840 mA
Design radial
Grid 7.5 mm
Connection snap-in
diameter 16 mm
Length 31.5 mm
min. operating temperature -25 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes