ECR2GLK220MFF501225 | Jianghai
Electrolytic capacitor, 22 µF, 400 V (DC), ±20 %, radial, pitch 5 mm, Ø 12.5 mm, ECR2GLK220MFF501225
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7850 € *
Available: 3,391 pcs.
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
3 pcs.
1.7850 €
15 pcs.
1.5589 €
75 pcs.
1.3804 €
400 pcs.
1.2495 €
800 pcs.
1.1781 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in insulated aluminum can, type Jianghai CD 261 LK.
Radial wire connection of approx. 15/20 mm length
Rated voltage 400 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 22 µF | |
| Rated voltage (DC) | 400 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 14.48 Ω | |
| Ripple current | 430 mA | |
| Design | radial | |
| Grid | 5 mm | |
| Connection | snap-in | |
| diameter | 12.5 mm | |
| Length | 25 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |