ECR2ELK101MLL751631 | Jianghai
Electrolytic capacitor, 100 µF, 250 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16 mm, ECR2ELK101MLL751631
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7255 € *
Available: 477 pcs.
Total Price:
5.18 € *
Price list
Quantity
Price per unit*
3 pcs.
1.7255 €
15 pcs.
1.4994 €
75 pcs.
1.3447 €
400 pcs.
1.2019 €
800 pcs.
1.1424 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in insulated aluminum can, type Jianghai CD 261 LK.
Radial wire connection of approx. 15/20 mm length
Rated voltage 250 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 100 µF | |
| Rated voltage (DC) | 250 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 2.4 Ω | |
| Ripple current | 1.2 A | |
| Design | radial | |
| Grid | 7.5 mm | |
| Connection | snap-in | |
| diameter | 16 mm | |
| Length | 31.5 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |